



EB167A-06-M | |
|---|---|
DigiKey Part Number | 2057-EB167A-06-M-ND |
Manufacturer | |
Manufacturer Product Number | EB167A-06-M |
Description | EURO BLOCK, 6 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Adam Tech | Wire Gauge 8-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Contact Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Base Product Number |
Current 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL-0015-750-06GR | Same Sky (Formerly CUI Devices) | 480 | 2223-TBL-0015-750-06GR-ND | 7,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,41300 € | 14,13 € |
| 25 | 1,23120 € | 30,78 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,38370 € |

