
AVR-1F131309SR30LT | |
|---|---|
DigiKey Part Number | 535-AVR-1F131309SR30LTTR-ND - Tape & Reel (TR) 535-AVR-1F131309SR30LTCT-ND - Cut Tape (CT) 535-AVR-1F131309SR30LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1F131309SR30LT |
Description | FIXED IND 300NH 83A 0.17 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 nH Unshielded Molded Inductor 83 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 60A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.17mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.661" Dia (16.80mm) |
Tolerance ±15% | Height - Seated (Max) 0.374" (9.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,22900 € | 12,29 € |
| 100 | 1,01120 € | 101,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,92120 € | 276,36 € |
| 600 | 0,86868 € | 521,21 € |
| 900 | 0,83938 € | 755,44 € |
| 1.500 | 0,80389 € | 1.205,84 € |
| 2.100 | 0,78137 € | 1.640,88 € |
| 3.000 | 0,75821 € | 2.274,63 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |

