1.7 nH Unshielded Thin Film Inductor 200 mA 550mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.7 nH Unshielded Thin Film Inductor 200 mA 550mOhm Max 0201 (0603 Metric)
Abracon: Who We Are Today

ATFC-0201-1N7B-T

DigiKey Part Number
535-10321-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATFC-0201-1N7B-T
Description
FIXED IND 1.7NH 200MA 550 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.7 nH Unshielded Thin Film Inductor 200 mA 550mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ATFC-0201-1N7B-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
550mOhm Max
Mfr
Q @ Freq
8 @ 500MHz
Series
Frequency - Self Resonant
9GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±0.1nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.011" (0.28mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04882 €488,20 €
Manufacturers Standard Package
Unit Price without VAT:0,04882 €
Unit Price with VAT:0,05907 €