Parametric Equivalent



ASG-D-V-B-122.880MHZ-T | |
|---|---|
DigiKey Part Number | ASG-D-V-B-122.880MHZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASG-D-V-B-122.880MHZ-T |
Description | XTAL OSC VCXO 122.8800MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASG-D-V-B-122.880MHZ-T Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±35ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 356L1228B4I2T | CTS-Frequency Controls | 0 | 356L1228B4I2T-ND | 2,41532 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,79589 € | 8.795,89 € |
| Unit Price without VAT: | 8,79589 € |
|---|---|
| Unit Price with VAT: | 10,64303 € |


