ASADVN-27.000MHZ-LC-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,81085 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.389
Unit Price: 1,18000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 1,69592 €
Datasheet
New at DigiKey
27 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASADVN-27.000MHZ-LC-T

DigiKey Part Number
535-ASADVN-27.000MHZ-LC-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASADVN-27.000MHZ-LC-T
Description
XTAL OSC XO 27.000MHZ CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
4mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASADVN-27.000MHZ-XC-TAbracon LLC0535-ASADVN-27.000MHZ-XC-TTR-ND0,81085 €Parametric Equivalent
KC2016K27.0000C1GE00KYOCERA AVX1.389478-KC2016K27.0000C1GE00CT-ND1,18000 €Parametric Equivalent
SG2016CAN 27.0000M-TJGA3EPSON0114-SG2016CAN27.0000M-TJGA3TR-ND1,69592 €Parametric Equivalent
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
1.0000,79530 €795,30 €
Manufacturers Standard Package
Unit Price without VAT:0,79530 €
Unit Price with VAT:0,96231 €