300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-Q0603-301-T

DigiKey Part Number
535-AFBC-Q0603-301-TTR-ND - Tape & Reel (TR)
535-AFBC-Q0603-301-TCT-ND - Cut Tape (CT)
535-AFBC-Q0603-301-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-Q0603-301-T
Description
FERRITE BEAD 300 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
200mOhm
Manufacturer
Abracon LLC
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.031" (0.80mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Max)
1A
Features
Automotive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFBA2V1608-301-REaton - Electronics Division15.345283-MFBA2V1608-301-RCT-ND0,09000 €Parametric Equivalent
In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
250,03200 €0,80 €
500,02860 €1,43 €
1000,02560 €2,56 €
2500,02216 €5,54 €
5000,01978 €9,89 €
1.0000,01756 €17,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01362 €54,48 €
8.0000,01187 €94,96 €
12.0000,01089 €130,68 €
20.0000,00972 €194,40 €
28.0000,00964 €269,92 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €