18.432 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.432 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can)
Abracon: Who We Are Today

ACO-18.432MHZ-EK

DigiKey Part Number
535-9208-5-ND
Manufacturer
Manufacturer Product Number
ACO-18.432MHZ-EK
Description
XTAL OSC XO 18.4320MHZ HCMOS TTL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18.432 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ACO-18.432MHZ-EK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tube
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Through Hole
Base Resonator
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Type
Supplier Device Package
14-DIP
Frequency
Size / Dimension
0.795" L x 0.496" W (20.20mm x 12.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.200" (5.08mm)
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0003,16636 €3.166,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,16636 €
Unit Price with VAT:3,83130 €