


ABLS2-26.000MHZ-D4YF-T | |
|---|---|
DigiKey Part Number | 535-9884-2-ND - Tape & Reel (TR) 535-9884-1-ND - Cut Tape (CT) 535-9884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-26.000MHZ-D4YF-T |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-26.000MHZ-D4YF-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,22040 € | 5,51 € |
| 50 | 0,21100 € | 10,55 € |
| 100 | 0,20240 € | 20,24 € |
| 250 | 0,19144 € | 47,86 € |
| 500 | 0,18350 € | 91,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17591 € | 175,91 € |
| 2.000 | 0,16864 € | 337,28 € |
| 3.000 | 0,16451 € | 493,53 € |
| 5.000 | 0,15947 € | 797,35 € |
| 7.000 | 0,15624 € | 1.093,68 € |
| 10.000 | 0,15288 € | 1.528,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

