


ABL-25.000MHZ-N2XF-T | |
|---|---|
DigiKey Part Number | 535-ABL-25.000MHZ-N2XF-TTR-ND - Tape & Reel (TR) 535-ABL-25.000MHZ-N2XF-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL-25.000MHZ-N2XF-T |
Description | CRYSTAL 25.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-25.000MHZ-N2XF-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±20ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29520 € | 7,38 € |
| 50 | 0,28280 € | 14,14 € |
| 100 | 0,27110 € | 27,11 € |
| 250 | 0,25628 € | 64,07 € |
| 500 | 0,24570 € | 122,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23553 € | 235,53 € |
| 2.000 | 0,22579 € | 451,58 € |
| 3.000 | 0,22028 € | 660,84 € |
| 5.000 | 0,21353 € | 1.067,65 € |
| 7.000 | 0,20920 € | 1.464,40 € |
| 10.000 | 0,20470 € | 2.047,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

