AB1811-T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 42.193
Unit Price: 2,64000 €
Datasheet
Real Time Clock (RTC) IC Clock/Calendar SPI 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar SPI 16-VFQFN Exposed Pad
Abracon: Who We Are Today

AB1811-T3

DigiKey Part Number
535-11933-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AB1811-T3
Description
IC RTC CLK/CALENDAR SPI 16QFN
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar SPI 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Abracon LLC
Voltage - Supply
1.7V ~ 3.6V
Series
Voltage - Supply, Battery
1.5V ~ 3.6V
Packaging
Tape & Reel (TR)
Current - Timekeeping (Max)
0.17µA ~ 0.22µA @ 1.8V ~ 3V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
16-VFQFN Exposed Pad
Features
Alarm, Leap Year, Trickle-Charger
Supplier Device Package
16-QFN (3x3)
Time Format
HH:MM:SS:hh
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB1815-T3Abracon LLC42.193535-11936-1-ND2,64000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes