
S-93C76ADFJ-TB-U | |
|---|---|
DigiKey Part Number | 1662-3280-2-ND - Tape & Reel (TR) 1662-3280-1-ND - Cut Tape (CT) 1662-3280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-93C76ADFJ-TB-U |
Description | IC EEPROM 8KBIT MICROWIRE 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 2 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 10ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 512 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,41240 € | 10,31 € |
| 50 | 0,40360 € | 20,18 € |
| 100 | 0,39490 € | 39,49 € |
| 250 | 0,38336 € | 95,84 € |
| 500 | 0,37456 € | 187,28 € |
| 1.000 | 0,36577 € | 365,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34829 € | 1.393,16 € |
| 8.000 | 0,33966 € | 2.717,28 € |
| 12.000 | 0,33466 € | 4.015,92 € |
| 20.000 | 0,32843 € | 6.568,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

