Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-8261ABKMD-G3KT2G | |
|---|---|
DigiKey Part Number | S-8261ABKMD-G3KT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8261ABKMD-G3KT2G |
Description | IC BATT PROT LI-ION 1CEL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Function Battery Protection | Supplier Device Package SOT-23-6 |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-8200AAC-M6T1U | ABLIC Inc. | 0 | S-8200AAC-M6T1U-ND | 0,42035 € | Parametric Equivalent |
| S-8200AAE-M6T1U | ABLIC Inc. | 0 | S-8200AAE-M6T1U-ND | 0,42035 € | Parametric Equivalent |
| S-8200AAH-M6T1U | ABLIC Inc. | 0 | S-8200AAH-M6T1U-ND | 0,42035 € | Parametric Equivalent |
| S-8200AAY-M6T1U | ABLIC Inc. | 0 | S-8200AAY-M6T1U-ND | 0,42035 € | Parametric Equivalent |
| S-8200ABE-M6T1U | ABLIC Inc. | 0 | S-8200ABE-M6T1U-ND | 0,42035 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41295 € | 1.238,85 € |
| Unit Price without VAT: | 0,41295 € |
|---|---|
| Unit Price with VAT: | 0,49967 € |


