


S-817B33AY-B2-U | |
|---|---|
DigiKey Part Number | 1662-1995-ND |
Manufacturer | |
Manufacturer Product Number | S-817B33AY-B2-U |
Description | IC REG LINEAR 3.3V 50MA TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 3.3V |
Mfr | Voltage Dropout (Max) 0.41V @ 10mA |
Series | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 2.5 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Number of Regulators 1 | Supplier Device Package TO-92-3 |
Voltage - Input (Max) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91500 € | 9,15 € |
| 25 | 0,83000 € | 20,75 € |
| 100 | 0,73660 € | 73,66 € |
| 250 | 0,69204 € | 173,01 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |

