


S-817A33ANB-CUWT2G | |
|---|---|
DigiKey Part Number | 728-1028-2-ND - Tape & Reel (TR) 728-1028-1-ND - Cut Tape (CT) 728-1028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-817A33ANB-CUWT2G |
Description | IC REG LINEAR 3.3V 50MA SC-82AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-82AB |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.41V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Short Circuit |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-82A, SOT-343 |
Number of Regulators 1 | Supplier Device Package SC-82AB |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,50800 € | 12,70 € |
| 100 | 0,44670 € | 44,67 € |
| 250 | 0,41740 € | 104,35 € |
| 500 | 0,39974 € | 199,87 € |
| 1.000 | 0,38667 € | 386,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36722 € | 1.101,66 € |
| 6.000 | 0,35843 € | 2.150,58 € |
| 9.000 | 0,35403 € | 3.186,27 € |
| 15.000 | 0,34915 € | 5.237,25 € |
| 21.000 | 0,34630 € | 7.272,30 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

