
S-5840BAJ-M5T1G | |
|---|---|
DigiKey Part Number | S-5840BAJ-M5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-5840BAJ-M5T1G |
Description | THERMOSTAT 80DEGC ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 80°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
Category | Output Active Low |
Manufacturer ABLIC Inc. | Output Function OverTemp |
Series | Selectable Hysteresis No |
Packaging Tape & Reel (TR) | Voltage - Supply 1 V ~ 10 V |
Part Status Obsolete | Current - Supply 24µA |
Trip Temperature Threshold Hot | Operating Temperature -40°C ~ 100°C |
Switching Temperature 80°C | Mounting Type Surface Mount |
Accuracy ±2.5°C | Package / Case SC-74A, SOT-753 |
Current - Output (Max) 9.4mA | Supplier Device Package SOT-23-5 |
Output Type Open Drain | Base Product Number |

