SLS121RA04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLS121RA04
SLS121RA04

1825116-1

Digi-Key Part Number
450-1599-ND
Manufacturer
Manufacturer Product Number
1825116-1
Description
SWITCH SLIDE SPDT 250MA 125V
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Product Status
Obsolete
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
250mA (AC), 150mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
5.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-10°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
3.20mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
250gf
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.50.9050