HPMA115SO-XXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPMA115S0-XXX

Digi-Key Part Number
480-7035-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
HPMA115S0-XXX
Supplier
Description
HPM SERIES PM2.5 PARTICLE SENSOR
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Air Sensor Dust Sensor Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Active
Type
Air Sensor
Output Type
UART
Sensitivity
15μg/m3
Voltage - Supply
5V
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 50°C
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
All prices are in EUR
Bulk
QtyUnit PriceExt Price
143,04000 €43,04 €
1040,50600 €405,06 €
2539,24000 €981,00 €
5036,70840 €1.835,42 €
10034,68320 €3.468,32 €