
TP1242L1-VR | |
|---|---|
DigiKey Part Number | 5503-TP1242L1-VRTR-ND - Tape & Reel (TR) 5503-TP1242L1-VRCT-ND - Cut Tape (CT) 5503-TP1242L1-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP1242L1-VR |
Description | IC OPAMP 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TP1242L1-VR Models |
Category | Current - Input Bias 25 pA |
Mfr | Voltage - Input Offset 50 µV |
Series | Current - Supply 150µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71700 € | 7,17 € |
| 25 | 0,64880 € | 16,22 € |
| 100 | 0,57330 € | 57,33 € |
| 250 | 0,53736 € | 134,34 € |
| 500 | 0,51566 € | 257,83 € |
| 1.000 | 0,49779 € | 497,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47314 € | 1.419,42 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

