



SJ-3526N-HOOK-BLACK-1-1/2 | |
|---|---|
DigiKey Part Number | SJ-3526N-HOOK-BLACK-1-1/2-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3526N-HOOK-BLACK-1-1/2 |
Description | RECLSBLE FSTNR 1.500" X 150.00' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only 1.500" (38.10mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Category | Width 1.500" (38.10mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Spool | Color Black |
Part Status Active | Shelf Life 18 Months |
Type Hook and Loop - Hook Only | Base Product Number |
Length 150.00' (45.72m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,03000 € | 337,03 € |
| 10 | 286,52700 € | 2.865,27 € |
| 25 | 270,07400 € | 6.751,85 € |
| Unit Price without VAT: | 337,03000 € |
|---|---|
| Unit Price with VAT: | 407,80630 € |

