MFR Recommended

Category | Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm) |
Manufacturer 3M | Width 1.00" (25.40mm) |
Series | Length 60' (18.3m) 20 yds |
Packaging Bulk | Color Clear |
Part Status Obsolete | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Adhesive Quick-Stick | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene-Terephthalate (PET) | Shelf Life 24 Months |
Thickness 0.0020" (2.0 mils, 0.051mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9628B-1-60 | 3M | 35 | 3M10584-ND | 33,97000 € | MFR Recommended |


