
9628B-1-60 | |
|---|---|
DigiKey Part Number | 3M10584-ND |
Manufacturer | |
Manufacturer Product Number | 9628B-1-60 |
Description | TAPE DBL SIDED BLACK 1"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Quick-Stick Adhesive Black 1.00" (25.40mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm) |
Manufacturer 3M | Width 1.00" (25.40mm) |
Series | Length 60' (18.3m) 20 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Adhesive Quick-Stick | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene-Terephthalate (PET) | Shelf Life 24 Months |
Thickness 0.0020" (2.0 mils, 0.051mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,97000 € | 33,97 € |
| 10 | 26,09100 € | 260,91 € |
| 36 | 22,75083 € | 819,03 € |
| 72 | 21,19306 € | 1.525,90 € |
| 108 | 20,64324 € | 2.229,47 € |
| Unit Price without VAT: | 33,97000 € |
|---|---|
| Unit Price with VAT: | 41,10370 € |


