
.5MIC 3M661X DLF 3MIL 5.5 IN | |
|---|---|
DigiKey Part Number | 3M10748-ND |
Manufacturer | |
Manufacturer Product Number | .5MIC 3M661X DLF 3MIL 5.5 IN |
Description | LAPPING FILM DIAMOND 5.5"X5.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 0.5µ 5.50" (139.70mm) X 5.50" (139.70mm) Dia |
Datasheet | Datasheet |
Category | Color White |
Manufacturer 3M | Width 5.50" (139.70mm) |
Series | Length 5.50" (139.70mm) |
Packaging Bulk | Applications Fiber Optic Connector Polishing |
Part Status Active | Shelf Life 60 Months |
Type Lapping Film | Shelf Life Start Date of Manufacture |
Abrasive Material Diamond | Base Product Number |
Micron Size 0.5µ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,53524 € | 1.633,81 € |
| Unit Price without VAT: | 6,53524 € |
|---|---|
| Unit Price with VAT: | 7,90764 € |

