Conformable Vinyl Tape Rubber Adhesive Red 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471-RED-1"X36YD-BOX

DigiKey Part Number
471-RED-1"X36YD-BOX-ND
Manufacturer
Manufacturer Product Number
471-RED-1"X36YD-BOX
Description
TAPE VINYL RED 1"X36YDS
Customer Reference
Detailed Description
Conformable Vinyl Tape Rubber Adhesive Red 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0041" (4.1 mils, 0.104mm)
Manufacturer
3M
Width
1.00" (25.40mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Red
Part Status
Obsolete
Usage
Coding, General Purpose, Marking, Sealing
Tape Type
Conformable Vinyl
Temperature Range
40°F ~ 170°F (4°C ~ 77°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Vinyl
Shelf Life
18 Months
Thickness
0.0052" (5.2 mils, 0.132mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0011" (1.1 mils, 0.028mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TAPE VINYL BLUE 1"X36YDS
In-Stock: 0
Unit Price: 19,72833 €
TAPE VINYL GRN 1"X36YDS
In-Stock: 0
Unit Price: 19,72833 €
TAPE VINYL ORNG 1"X36YDS
In-Stock: 0
Unit Price: 19,72833 €
TAPE VINYL WHT 1"X36YDS
In-Stock: 0
Unit Price: 24,25861 €
TAPE VINYL YLW 1"X36YDS
In-Stock: 0
Unit Price: 19,72833 €