
Category | Type Hook |
Manufacturer 3M | Color Clear |
Series | Size Medium |
Packaging Bulk | Size / Dimension 4.35" L x 8.00" W (110.5mm x 203.2mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 6,16500 € | 73,98 € |
| Unit Price without VAT: | 6,16500 € |
|---|---|
| Unit Price with VAT: | 7,45965 € |

