
3644B/26 300 | |
|---|---|
DigiKey Part Number | 19-3644B/26300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3644B/26 300 |
Description | MULTI-PAIR 26CON 28AWG BEI FOOT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 (13 Pair Twisted) Conductor Cable Beige 28 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Beige |
Packaging Digi-Spool®, Continuous Spool | Voltage 150 V |
Part Status Active | Usage Communication, Computer, Control |
Number of Conductors 26 (13 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Spool Size 300.0' (91.4m) |
Jacket (Insulation) Diameter 0.250" (6.35mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 5 | 5,47600 € | 27,38 € |
| 10 | 5,21400 € | 52,14 € |
| 25 | 4,88400 € | 122,10 € |
| 50 | 4,64640 € | 232,32 € |
| 100 | 4,41860 € | 441,86 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,41730 € |


