
1525L 5.43750"X500YD | |
|---|---|
DigiKey Part Number | 19-1525L5.43750"X500YD-ND |
Manufacturer | |
Manufacturer Product Number | 1525L 5.43750"X500YD |
Description | TAPE MEDICAL TRAN 5 7/16"X500YDS |
Customer Reference | |
Detailed Description | Medical Tape Acrylic Adhesive Transparent 5.44" (138.18mm) 5 7/16" X 1500' (457.2m) 500 yds |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M | Width 5.44" (138.18mm) 5 7/16" |
Series | Length 1500' (457.2m) 500 yds |
Packaging Bulk | Color Transparent |
Part Status Discontinued at DigiKey | Usage Medical/Surgical |
Tape Type Medical | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene | Base Product Number |

