
CF-47SC-015/PSA-2"X2"-50PK | |
|---|---|
DigiKey Part Number | 1067-CF-47SC-015/PSA-2"X2"-50PK-ND |
Manufacturer | |
Manufacturer Product Number | CF-47SC-015/PSA-2"X2"-50PK |
Description | CONFOR CF-47SC-015/PSA DAMPING F |
Customer Reference | |
Detailed Description | Foam 2.00" W x 2.00" L (50.8mm x 50.8mm) X 0.059" (1.50mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Thickness 0.059" (1.50mm) |
Manufacturer 3M (TC) | Density 101 kg/m³ |
Series | Material Polyurethane |
Packaging Bag | Material Flammability Rating UL94 HF-1 |
Part Status Obsolete | Color Black |
Size / Dimension 2.00" W x 2.00" L (50.8mm x 50.8mm) | Base Product Number |

