


5590H-05-44-10(25) | |
|---|---|
DigiKey Part Number | 1067-5590H-05-44-10(25)-ND |
Manufacturer | |
Manufacturer Product Number | 5590H-05-44-10(25) |
Description | THERM PAD 44MMX10MM GRAY 1=25/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 44.00mm x 10.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Acrylic Elastomer |
Manufacturer 3M (TC) | Adhesive Tacky - Both Sides |
Series | Color Gray |
Packaging Bulk | Thermal Resistivity 0.46°C/W |
Part Status Active | Shelf Life 12 Months |
Type Interface Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 68°F ~ 77°F (20°C ~ 25°C) |
Outline 44.00mm x 10.00mm | Base Product Number |
Thickness 0.0197" (0.500mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,75000 € | 30,75 € |
| Unit Price without VAT: | 30,75000 € |
|---|---|
| Unit Price with VAT: | 37,20750 € |

