


4646-0.75-3(5) | |
|---|---|
DigiKey Part Number | 1067-4646-0.75-3(5)-ND |
Manufacturer | |
Manufacturer Product Number | 4646-0.75-3(5) |
Description | TAPE DBL SIDED GRAY 3/4"X3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 0.75" (19.05mm) 3/4" X 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M (TC) | Length 3.00" (76.20mm) |
Series | Color Gray |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 300°F (149°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0250" (25.0 mils, 0.635mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,55400 € | 62,77 € |
| Unit Price without VAT: | 12,55400 € |
|---|---|
| Unit Price with VAT: | 15,19034 € |




