LMQ61460-Q1 Automotive Low EMI Synchronous Step-Down Converter

Texas Instruments' 3 V to 36 V, 6 A converter features integrated capacitors

Image of Texas Instruments' LMQ61460-Q1 Automotive Low EMI Synchronous Step-Down ConverterTexas Instruments' LMQ61460-Q1 is a high-performance DC/DC synchronous buck converter with integrated bypass capacitors. With integrated high-side and low-side MOSFETs, up to 6 A of output current is delivered over a wide input range of 3.0 V to 36 V; 42 V tolerance supports load dump for durations of 400 ms. The device implements soft recovery from dropout eliminating overshoot on the output.

The device is designed for minimal EMI. The LMQ61460-Q1 incorporates a pseudo-random spread spectrum, integrated bypass capacitors, adjustable SW node rise time, a low-EMI VQFN-HR package featuring low switch node ringing, and optimized pinout for ease-of-use. The switching frequency can be synchronized between 200 kHz and 2.2 MHz avoiding noise-sensitive frequency bands. The frequency can be selected for improved efficiency at low operating frequency or smaller solution size at high operating frequency. Auto-mode enables frequency foldback when operating at light loads, allowing an unloaded current consumption of 7 µA (typical) and high light-load efficiency. Seamless transition between PWM and PFM modes, very low MOSFET ON resistances, and an external bias input ensures exceptional efficiency across the entire load range.

Features
  • AEC-Q100 qualified for automotive applications:
    • Temperature Grade 1 (TJ): -40°C to +150°C
  • Functional safety-capable: documentation available to aid functional safety system design
  • Designed for rugged automotive applications:
    • Supports 42 V load dump
    • Dropout: 0.4 V with 4 A load (typ.)
  • High-efficiency power conversion at all loads:
    • No-load current: 7 µA at 13.5 VIN, 3.3 VOUT
    • PFM efficiency: 90% at 1 mA, 13.5 VIN, 5 VOUT
  • External bias option for improved efficiency
  • Optimized for ultra-low EMI requirements:
    • Meets CISPR25 Class 5 standard
    • Hotrod™ package minimizes switch node ringing
    • Internal bypass capacitors reduce EMI
    • Parallel input path minimizes parasitic inductance
    • Spread spectrum reduces peak emissions
    • Adjustable switch node rise time
  • Pin-compatible with: LM61460-Q1 (36 V, 6 A)
Applications
  • Automotive infotainment and clusters: head units, media hub, USB charge, and displays
  • Automotive ADAS and body electronics

LMQ61460-Q1 Automotive Low EMI Synchronous Step-Down Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 6A 14VQFNLMQ61460AFSQRJRRQ1IC REG BUCK ADJ 6A 14VQFN3340 - Immediate$5.20View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionPower - OutputVoltage - OutputCurrent - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR LMQ61460Q1LMQ61460EVM-400KEVAL BOARD FOR LMQ61460Q1-5V6A2 - Immediate$57.72View Details
Published: 2021-01-11