ECX‐12L 32.768 KHz Quartz Crystal
ECS introduces their ECX-12L sub miniature SMD crystal
ECS announces the availability of their ECX‐12L sub miniature SMD crystal with extremely low height. The 2.0 mm x 1.2 mm x 0.38 mm (LWH) ceramic package is ideal for today's SMD manufacturing environment. The standard version has a frequency tolerance of ±20 ppm at +25°C and operating temperature of ‐40°C to +85°C.
- Footprint: 2.0 mm x 1.2 mm
- Height: 0.38 mm
- Extended temperature range
- RoHS-2- and REACH-compliant
- MSL 1
- Lead finish Au
- Smart cards
- Mobile devices
- Industrial applications
- Wireless devices
- Real time clocks
ECS-12L Quartz Crystal
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
ECS-.327-12.5-12L-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | 0 - Immediate | $1.19 | View Details |