NETBridge+® Automotive Ethernet Connector System
Amphenol's connector system is available in miniaturized and sealed configurations
Amphenol's NETBridge+ automotive Ethernet connector system is designed for automotive applications and can transmit up to 100 Mb/s and 1 Gb/s according to IEEE 100BASE-T1 and 1000BASE-T1 and will be upgraded to 10 Gb/s.
These automotive-grade Ethernet connector systems use single-pair cables to transmit data. The NETBridge+ was developed according to the USCAR-2 and Ethernet specifications and is available in miniaturized and sealed configurations.
- Higher data transmission rate
- Scalable port options with 1x1 to 1x3 and 2x2 to 2x3 ports for right-angle and vertical configurations
- Touch-proof design
- Fully shielded versions
- Mechanical and visible color coding
- Mechanical and robust design
- CCPA for secondary lock of contact carrier
- Small form factor
- Suitable for automotive-grade Ethernet applications
- Design flexibility
- Improved signal performance
- Avoids mismating
- Easy installation
- Ensures proper connector assembly
- Saves board space
- Temperature range: -40°C to +100°C (in sealed and unsealed configurations)
- USCAR-T2V1 compatible
- Connector position assurance (CPA)
- Automotive
- Camera modules
- Infotainment
- LiDAR
- mmWave radars
- Body control units (BCU)
- Zone control units (ZCU)
- Advanced driver assistance systems (ADAS)
NETBridge+® Automotive Ethernet Connector Systems
| Image | Manufacturer Part Number | Description | Number of Positions | Number of Rows | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NTHCPR11A10010S | NETBRIDGE+ CABLE ASS'Y, 1X1, FEM | 2 | 1 | 40 - Immediate | $24.20 | View Details |
![]() | ![]() | NTHLPP11A10010W | NETBRIDGE+ CABLE ASS'Y, 1X1, FEM | 2 | 1 | 97 - Immediate | $21.73 | View Details |
![]() | ![]() | NTHCPP23A10005S | NETBRIDGE+ CABLE ASS'Y, 2X3, FEM | 12 | 2 | 95 - Immediate | $78.23 | View Details |
![]() | ![]() | NTHCBBA6A10150S | NETBRIDGE+ CABLE ASS'Y, 1X1+6, F | 8 | 2 | 94 - Immediate | $53.76 | View Details |
![]() | ![]() | NTHCPP22A10010S | NETBRIDGE+ CABLE ASS'Y, 2X2, FEM | 8 | 2 | 91 - Immediate | $62.13 | View Details |