KC3225A-C3 Series Datasheet

Kyocera International Inc. Electronic Components

View All Related Products | Download PDF Datasheet

Datasheet

CMOS/ 3.3V/ 3.2×2.5mm
RoHS Compliant
Features
• Miniature ceramic package
Highly reliable with seam welding
CMOS output
Supply voltage VCC=3.3V
±25×106 available
Table 1
Freq. Tol. Operating
Temperature
Range (°C) Note
Code × 106
0± 50
10 to +70
Standard specifications
S± 30
Please contact
us for available
frequencies.
U± 25
F±100 40 to +85
G± 50
6± 50
40 to +105
How to Order
KC3225A
25.0000 C 3
E 00
③ ④ ⑤ ⑥
Series
Output Frequency
Output Type (CMOS)
Supply Voltage (3.3V)
Frequency Tolerance (See Table 1)
⑥
Symmetry/ INH Function (45/ 55%)
⑦
Individual Specification
(STD Specification is “00”)
 
Packaging (Tape & Reel 2000 pcs./ reel)
Specifications
Item Symbol Conditions Min. Max. Units
Output Frequency Range fo 1.5 125 MHz
Frequency Tolerance f_tol
Initial tolerance, Operat-
ing temperature range,
Rated power supply voltage
change, Load change, Aging
(1 year @25°C), Shock and
vibration
Temp.: 40 to +85°C100 +100
×106
Temp.: 10 to +70°C/
40 to +85°C/ 40 to +105°C50 +50
Temp.: 10 to +70°C30 +30
Temp.: 10 to +70°C25 +25
Storage Temperature Range T_stg 55 +125 °C
Operating Temperature Range
T_use
Standard Specifications 10 +70
°C
Extend (Option) 40 +85
40 +105
Max. Supply Voltage 0.5 +7.0 V
Supply Voltage VCC Freq. Tol.Code: 0, S, F +2.97 +3.63 V
Freq. Tol.Code: U, G, 6 +3.14 +3.46
Current Consumption
(Maximum Loaded) ICC
1.5fo26MHz — 6
mA
26<fo50MHz — 8
50<fo67.5MHz — 12
67.5<fo95MHz — 20
95<fo125MHz — 25
Stand-by Current I_std 10 μA
Symmetry SYM @50% VCC 45 55 %
Rise/ Fall Time
(10% VCC to 90% VCC Maximum Loaded)
Tr/ Tf 1.5fo67.5MHz — 5 ns
67.5<fo125MHz — 3
Low Level Output Voltage VOL IOL=4mA 10% VCC V
High Level Output Voltage VOH IOH=−4mA 90% VCC — V
CMOS Load L_CMOS CMOS Output 15 pF
Input Voltage Range VIN 0 VCC V
Low Level Input Voltage VIL 30% VCC V
High Level Input Voltage VIH 70% VCC — V
Disable Time t_dis — 150 ns
Enable Time t_ena 5 ms
Start-up Time t_str @Minimum operating voltage to be 0 sec. 10 ms
1 Sigma Jitter JSigma Measured with Wavecrest SIA-3000 1.5fo60MHz — 8 ps
60<fo125MHz — 5
Peak to Peak Jitter JPK-PK Measured with Wavecrest SIA-3000 1.5fo60MHz — 80 ps
60<fo125MHz — 40
Note: All electrical characteristics are defined at the maximum load and operating temperature range.
Please contact us for inquiry about operating temperature range, available frequencies and other conditions.
Dimensions (Unit: mm)
Recommended Land Pattern
(Unit: mm)
Plating: Ni+Au
Tolerance: ±0.1
Pad Connections
#1 INH
#2 Case GND
#3 Output
#4 VCC
INH Function
Pad1 Pad3 (Output)
Open Active
"H" Level Active
"L" Level
High Z (No-Oscillation)
3.2
2.5
0.67
1.0
0.89 (1.0 max.)
0.90
1.00
#1#2
#3 #4
Note: A capacitor of value 0.01µF between VCC
and GND is recommended.
2.2
0.95
1.75
1.2
Clock Oscillators Surface Mount Type
KC3225A-C3 Series
初校 再校 三校 四校 五校 初校
入稿日
19.02.20
提出日
19.03.01
初校 再校 三校 四校 五校 再校
入稿日
19.02.20 19.03.01
提出日
19.03.01 19.03.04

Products

XTAL OSC XO 50.0000MHZ CMOS SMD
Available Quantity8033
Unit Price1.3
XTAL OSC XO 25.0000MHZ CMOS SMD
Available Quantity12221
Unit Price2.17
XTAL OSC XO 50.0000MHZ CMOS SMD
Available Quantity13047
Unit Price2.17
XTAL OSC XO 125.0000MHZ CMOS SMD
Available Quantity7766
Unit Price3.19
XTAL OSC XO 16.0000MHZ CMOS SMD
Available Quantity2729
Unit Price1.3
XTAL OSC XO 40.0000MHZ CMOS SMD
Available Quantity4324
Unit Price2.17
XTAL OSC XO 12.0000MHZ CMOS SMD
Available Quantity2557
Unit Price2.17
XTAL OSC XO 25.0000MHZ CMOS SMD
Available Quantity3765
Unit Price1.45
XTAL OSC XO 125.0000MHZ CMOS SMD
Available Quantity3322
Unit Price3.97
XTAL OSC XO 8.0000MHZ CMOS SMD
Available Quantity7501
Unit Price1.45
XTAL OSC XO 80.0000MHZ CMOS SMD
Available Quantity3134
Unit Price1.72
XTAL OSC XO 24.5760MHZ CMOS SMD
Available Quantity2753
Unit Price1.45
XTAL OSC XO 48.0000MHZ CMOS SMD
Available Quantity1870
Unit Price2.17
XTAL OSC XO 24.5760MHZ CMOS SMD
Available Quantity1506
Unit Price2.17
XTAL OSC XO 14.3182MHZ CMOS SMD
Available Quantity1960
Unit Price1.45
XTAL OSC XO 20.0000MHZ CMOS SMD
Available Quantity1900
Unit Price1.45
XTAL OSC XO 12.0000MHZ CMOS SMD
Available Quantity1882
Unit Price1.45
XTAL OSC XO 19.2000MHZ CMOS SMD
Available Quantity1696
Unit Price1.45
XTAL OSC XO 1.8432MHZ CMOS SMD
Available Quantity1500
Unit Price1.45
XTAL OSC XO 40.0000MHZ CMOS SMD
Available Quantity1479
Unit Price1.45