ECS-2025/33 Datasheet

ECS Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Parameters
Conditions
ECS-2025 (+2.5V)
ECS-2033 (+3.3V)
Units
MIN
TYP
MAX
MIN
TYP
MAX
Frequency Range
0.750
75.000
0.750
75.000
MHz
Operating
Temperature
Standard
-10
+70
-10
+70
°C
Extended (N Option)
-40
+85
-40
+85
°C
Storage Temperature
-55
+100
-55
+100
°C
Supply Voltage
VDD
+2.375
+2.5
+2.625
+3.135
+3.3
+3.465
VDC
Frequency Stability*
Option A
±100
±100
PPM
Option B
±50
±50
PPM
Option C
±25
±25
PPM
Input Current
0.75 ~ 20.0 MHz
5
7
mA
20.1 ~ 40.0 MHz
9
13
mA
40.1 ~ 60.0 MHz
11
19
mA
60.1 ~ 75.0 MHz
14
24
mA
Stand-by Current
Pin 1 = VIL
10
10
μA
Output Symmetry
@50% VDD Level
40/60
45/55
%
Rise and Fall Times
10% VDD to 90% Level
10
10
ns
“0” Level
VOL
10% VDD
10% VDD
VDC
“1” Level
VOH
90% VDD
90% VDD
VDC
Output Load
CMOS
15
15
pF
Disable Delay Time
150
150
ns
Startup Time
10
10
ms
Aging
±5
±5
PPM
ECS-2025/2033
ECS-2025 (2.5V) and ECS-2033 (3.3V) subminiature SMD
oscillators. Ideal for today’s high density applications.
ECS-2025/2033
SMD Clock Oscillator
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
A = ±100 ppm
B = ±50 ppm
C = ±25 ppm
Part Numbering Guide: Example ECS-2033-200-BN-TR
Blank = -10 ~ +70°C
M = -20 ~ +70°C
N = -40 ~ +85°C
U = -55 ~ +125°C
ECS - Series - Frequency Abbreviations - Stability Tolerance - Temperature - Packaging
200 = 20 MHz
ECS
2025 = +2.5V
2033 = +3.3V
Request a Sample
* Note: Inclusive of 25°C tolerance, operating temperature, input voltage change, load change, shock and vibration.
TR = Tape & Reel
1K/Reel
Figure 2) Land Pattern
Tri-State Control Voltage
Pad 1
Pad 3
Open
Oscillation
VIH 70% VDD Min.
Oscillation
VIL 30% VDD Max.
No Oscillation
Note: Internal crystal oscillation to be halted
(Pin #1=VIL)
Package Dimensions (mm)
Pin Connections
#1
Tri-State
#2
Ground
#3
Output
#4
VDD
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
Figure 1) Top, Side, and Bottom views
ECS-2025/2033
SMD Clock Oscillator
Package Data
Item
Description
Lid
Metal
Base
Ceramic
Sealing
AuSn
Terminal
Tungsten (metalized)
Plating
Gold/Nickel
(Surface)/(Under)
RoHS
Compliant (Pb Free)
Tape Dimensions (mm)
Figure 3) Pocket Tape Dimensions
ECS-2025/2033
SMD Clock Oscillator
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
Figure 4) Suggested Reflow Profile

Products

XTAL OSC XO 24.0000MHZ CMOS SMD
Available Quantity12373
Unit Price0.85
XTAL OSC XO 12.0000MHZ CMOS SMD
Available Quantity12442
Unit Price0.87
XTAL OSC XO 13.0000MHZ CMOS SMD
Available Quantity4217
Unit Price0.91
XTAL OSC XO 50.0000MHZ CMOS SMD
Available Quantity4987
Unit Price0.93
XTAL OSC XO 25.0000MHZ CMOS SMD
Available Quantity2654
Unit Price0.93
XTAL OSC XO 16.0000MHZ CMOS SMD
Available Quantity7391
Unit Price2.74
XTAL OSC XO 7.3728MHZ CMOS SMD
Available Quantity1289
Unit Price2.74
XTAL OSC XO 14.7456MHZ CMOS SMD
Available Quantity2743
Unit Price0.95
XTAL OSC XO 32.0000MHZ CMOS SMD
Available Quantity5675
Unit Price0.95
XTAL OSC XO 32.0000MHZ CMOS SMD
Available Quantity2871
Unit Price1.98
XTAL OSC XO 14.7456MHZ CMOS SMD
Available Quantity3212
Unit Price2.09
XTAL OSC XO 40.0000MHZ CMOS SMD
Available Quantity1053
Unit Price2.21
XTAL OSC XO 3.6864MHZ CMOS SMD
Available Quantity1419
Unit Price2.74
XTAL OSC XO 8.0000MHZ CMOS SMD
Available Quantity1527
Unit Price0.91
XTAL OSC XO 4.0000MHZ CMOS SMD
Available Quantity1861
Unit Price0.95
XTAL OSC XO 20.0000MHZ CMOS SMD
Available Quantity1608
Unit Price0.95
XTAL OSC XO 40.0000MHZ CMOS SMD
Available Quantity2100
Unit Price1.12
XTAL OSC XO 30.0000MHZ CMOS SMD
Available Quantity1753
Unit Price1.47
XTAL OSC XO 27.0000MHZ CMOS SMD
Available Quantity1826
Unit Price1.72
XTAL OSC XO 10.0000MHZ CMOS SMD
Available Quantity2496
Unit Price1.98