VideoLibrary

RECOM Power RI3 Series SIP4 Unregulated Converter | DigiKey Daily

When board space is scarce, RECOM provides the RI3 Series converters that are specifically designed for compact applications. These 3 Watt converters come in a SIP4 package with industry standard pinout, and have the same footprint as the RI series’ 2 W converters. With efficiencies up to 90%, the full output power is available over the operating temperature range of -40°C to 85°C, and the converters can be used in ambient temperatures of up to 100°C with derating. The I/O-isolation of 1 to 3 kVDC makes these converters suitable for many industrial applications. Additionally, they are IEC/EN/UL-60950-1 certified and come with RECOM’s standard 3 year warranty.

10/13/2016 1:42:05 PM

RECOM Power RI3 Series SIP4 Unregulated Converter DigiKey Daily

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
DC DC CONVERTER 5V 3WRI3-0505SDC DC CONVERTER 5V 3W638 - Sofort
966 - Lagerbestand des Herstellers
$7.86Details anzeigen
DC DC CONVERTER 12V 3WRI3-0512SDC DC CONVERTER 12V 3W290 - Sofort
672 - Lagerbestand des Herstellers
$9.92Details anzeigen
DC DC CONVERTER 5V 3WRI3-1205SDC DC CONVERTER 5V 3W225 - Sofort
42 - Lagerbestand des Herstellers
$10.39Details anzeigen
DC DC CONVERTER 5V 3WRI3-2405SDC DC CONVERTER 5V 3W58 - Sofort
84 - Lagerbestand des Herstellers
$10.91Details anzeigen
DC DC CONVERTER 12V 3WRI3-2412SDC DC CONVERTER 12V 3W1080 - Sofort
252 - Lagerbestand des Herstellers
$10.91Details anzeigen