Product Index > Transformers > Power Transformers

Results: 677       677 Remaining
Manufacturer Series Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   677 Remaining

 
Termination Style
Results per Page
Page 1/28
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
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
241-6-24 Datasheet 241-6-24 - Signal Transformer 595-1057-ND XFRMR LAMINATED 30VA CHAS MOUNT 348 - Immediate
12,66000 1 241 Active Laminated Core 115V 24V 1.25A Single Single Yes 30 VA Chassis Mount Solder, Quick Connect 82.60mm L x 44.30mm W 49.80mm 2500Vrms
A41-25-24 Datasheet A41-25-24 - Signal Transformer 595-1288-ND XFRMR LAMINATED 25VA CHAS MOUNT 241 - Immediate
14,29000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 2A, Series 1A Dual Dual No 25 VA Chassis Mount Solder, Quick Connect 71.40mm L x 54.40mm W 58.70mm 4000Vrms
VPS230-350 Datasheet VPS230-350 - Triad Magnetics 237-1271-ND XFRMR LAMINATED 80VA CHAS MOUNT 268 - Immediate
19,33000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 700mA, Series 350mA Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 58.67mm W 76.20mm 4000Vrms
VPS24-3300 Datasheet VPS24-3300 - Triad Magnetics 237-1276-ND XFRMR LAMINATED 80VA CHAS MOUNT 252 - Immediate
19,33000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 6.6A, Series 3.3A Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 58.67mm W 76.20mm 4000Vrms
VPS36-2200 Datasheet VPS36-2200 - Triad Magnetics 237-1285-ND XFRMR LAMINATED 80VA CHAS MOUNT 228 - Immediate
19,33000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 4.4A, Series 2.2A Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 58.67mm W 76.20mm 4000Vrms
241-8-24 Datasheet 241-8-24 - Signal Transformer 595-1059-ND XFRMR LAMINATED 100VA CHAS MOUNT 108 - Immediate
20,73000 1 241 Active Laminated Core 115V 24V 4A Single Single Yes 100 VA Chassis Mount Solder, Quick Connect 102.40mm L x 58.50mm W 67.70mm 2500Vrms
DP-241-8-24 Datasheet DP-241-8-24 - Signal Transformer 595-1093-ND XFRMR LAMINATED 100VA CHAS MOUNT 562 - Immediate
417 - Factory Stock
?
21,62000 1 241 Active Laminated Core 115V, 230V 24V 4A Dual Single Yes 100 VA Chassis Mount Solder, Quick Connect 102.40mm L x 58.50mm W 67.70mm 2500Vrms
A41-80-36 Datasheet A41-80-36 - Signal Transformer 595-1300-ND XFRMR LAMINATED 80VA CHAS MOUNT 118 - Immediate
21,71000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 4.4A, Series 2.2A Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 64.30mm W 76.20mm 4000Vrms
A41-80-230 Datasheet A41-80-230 - Signal Transformer 595-1305-ND XFRMR LAMINATED 80VA CHAS MOUNT 205 - Immediate
116 - Factory Stock
?
22,00000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 700mA, Series 350mA Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 64.30mm W 76.20mm 4000Vrms
DP-241-8-10 Datasheet DP-241-8-10 - Signal Transformer 595-1073-ND XFRMR LAMINATED 100VA CHAS MOUNT 477 - Immediate
18 - Factory Stock
?
22,27000 1 241 Active Laminated Core 115V, 230V 10V 10A Dual Single Yes 100 VA Chassis Mount Solder, Quick Connect 102.40mm L x 58.50mm W 67.70mm 2500Vrms
DP-241-8-28 Datasheet DP-241-8-28 - Signal Transformer 595-1097-ND XFRMR LAMINATED 100VA CHAS MOUNT 266 - Immediate
33 - Factory Stock
?
22,35000 1 241 Active Laminated Core 115V, 230V 28V 3.6A Dual Single Yes 100 VA Chassis Mount Solder, Quick Connect 102.40mm L x 58.50mm W 67.70mm 2500Vrms
A41-130-20 Datasheet A41-130-20 - Signal Transformer 595-1286-ND XFRMR LAMINATED 130VA CHAS MOUNT 175 - Immediate
237 - Factory Stock
?
29,69000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 13A, Series 6.5A Dual Dual No 130 VA Chassis Mount Solder, Quick Connect 71.40mm L x 76.20mm W 85.70mm 4000Vrms
VPS230-760 Datasheet VPS230-760 - Triad Magnetics 237-1273-ND XFRMR LAMINATED 175VA CHAS MOUNT 174 - Immediate
541 - Factory Stock
?
32,37000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 1.52A, Series 760mA Dual Dual No 175 VA Chassis Mount Solder, Quick Connect 79.50mm L x 71.37mm W 95.25mm 4000Vrms
A41-175-28 Datasheet A41-175-28 - Signal Transformer 595-1297-ND XFRMR LAMINATED 175VA CHAS MOUNT 252 - Immediate
59 - Factory Stock
?
35,55000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 12.5A, Series 6.25A Dual Dual No 175 VA Chassis Mount Solder, Quick Connect 79.40mm L x 79.70mm W 95.30mm 4000Vrms
A41-175-24 Datasheet A41-175-24 - Signal Transformer 595-1292-ND XFRMR LAMINATED 175VA CHAS MOUNT 110 - Immediate
118 - Factory Stock
?
35,55000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 14.6A, Series 7.3A Dual Dual No 175 VA Chassis Mount Solder, Quick Connect 79.40mm L x 79.70mm W 95.30mm 4000Vrms
241-4-24 Datasheet 241-4-24 - Signal Transformer 595-1055-ND XFRMR LAMINATED 6VA CHAS MOUNT 222 - Immediate
200 - Factory Stock
?
9,34000 1 241 Active Laminated Core 115V 24V 250mA Single Single Yes 6 VA Chassis Mount Solder, Quick Connect 60.30mm L x 33.30mm W 36.20mm 2500Vrms
241-5-12 Datasheet 241-5-12 - Signal Transformer 595-1041-ND XFRMR LAMINATED 12VA CHAS MOUNT 103 - Immediate
9,64000 1 241 Active Laminated Core 115V 12.6V 1A Single Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
241-5-10 Datasheet 241-5-10 - Signal Transformer 595-1036-ND XFRMR LAMINATED 12VA CHAS MOUNT 152 - Immediate
50 - Factory Stock
?
10,39000 1 241 Active Laminated Core 115V 10V 1.2A Single Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
DP-241-5-16 Datasheet DP-241-5-16 - Signal Transformer 595-1080-ND XFRMR LAMINATED 12VA CHAS MOUNT 272 - Immediate
10,69000 1 241 Active Laminated Core 115V, 230V 16V 800mA Dual Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
DP-241-5-24 Datasheet DP-241-5-24 - Signal Transformer 595-1090-ND XFRMR LAMINATED 12VA CHAS MOUNT 480 - Immediate
750 - Factory Stock
?
10,80000 1 241 Active Laminated Core 115V, 230V 24V 500mA Dual Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
DP-241-5-20 Datasheet DP-241-5-20 - Signal Transformer 595-1085-ND XFRMR LAMINATED 12VA CHAS MOUNT 209 - Immediate
50 - Factory Stock
?
11,33000 1 241 Active Laminated Core 115V, 230V 20V 600mA Dual Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
241-6-20 Datasheet 241-6-20 - Signal Transformer 595-1052-ND XFRMR LAMINATED 30VA CHAS MOUNT 341 - Immediate
750 - Factory Stock
?
12,58000 1 241 Active Laminated Core 115V 20V 1.5A Single Single Yes 30 VA Chassis Mount Solder, Quick Connect 82.60mm L x 44.30mm W 49.80mm 2500Vrms
241-6-12 Datasheet 241-6-12 - Signal Transformer 595-1042-ND XFRMR LAMINATED 30VA CHAS MOUNT 115 - Immediate
12,77000 1 241 Active Laminated Core 115V 12.6V 2.5A Single Single Yes 30 VA Chassis Mount Solder, Quick Connect 82.60mm L x 44.30mm W 49.80mm 2500Vrms
VPS36-700 Datasheet VPS36-700 - Triad Magnetics 237-1288-ND XFRMR LAMINATED 25VA CHAS MOUNT 111 - Immediate
12,87000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 1.4A, Series 700mA Dual Dual No 25 VA Chassis Mount Solder, Quick Connect 50.80mm L x 49.28mm W 71.37mm 4000Vrms
TCT40-01E07AB Datasheet TCT40-01E07AB - Triad Magnetics 237-1239-ND XFRMR LAMINATED 40VA CHAS MOUNT 359 - Immediate
290 - Factory Stock
?
14,63000 1 Class 2, TCT Active Laminated Core 120V 24V 1.67A Single Single No 40 VA Chassis Mount Solder, Quick Connect 92.46mm L x 56.67mm W 57.40mm 1500Vrms
Results per Page
Page 1/28
|< < 1 2 3 4 5 >|

20:38:36 2/24/2017