Product Index > Switches > Snap Action, Limit Switches

Results: 6       6 Remaining
Series Current Rating Voltage Rating - AC Ingress Protection Features
Clear Clear Clear Clear Clear

   6 Remaining

 
Actuator Type
 
Circuit
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
EUR
?
Minimum Quantity
?
Packaging Series Part Status Circuit Switch Function Current Rating Actuator Type Voltage Rating - AC Mounting Type Voltage Rating - DC Termination Style Operating Force, Torque Release Force Pretravel Ingress Protection Differential Travel Features Overtravel
   
-
44506-4020 - Omron Automation and Safety Z3866-ND
SWITCH LIMIT 2NC 1NO 6A 120V 3 - Immediate
188,21000 1 Bulk? ER5018 Active 3PST (2-NC, 1-NO) On-Off, Off-On 6A (AC), 2.5A (DC) Cable Pull 120V Chassis Mount 24V Screw Terminal 12746gf
-
-
IP67 - Dust Tight, Waterproof
-
-
-
-
44506-4120 - Omron Automation and Safety Z3867-ND
SWITCH LIMIT 2NC 1NO 6A 120V 3 - Immediate
194,10000 1 Bulk? ER5018 Active 3PST (2-NC, 1-NO) On-Off, Off-On 6A (AC), 2.5A (DC) Cable Pull 120V Chassis Mount 24V Screw Terminal 12746gf
-
-
IP67 - Dust Tight, Waterproof
-
Push Button Emergency Stop Switch
-
-
44506-5220 - Omron Automation and Safety Z3870-ND
SWITCH LIMIT 2NC 1NO 6A 120V 8 - Immediate
244,01000 1 Bulk? ER6022 Active 3PST (2-NC, 1-NO) On-Off, Off-On 6A (AC), 2.5A (DC) Cable Pull 120V Chassis Mount 24V Screw Terminal 12746gf
-
-
IP67 - Dust Tight, Waterproof
-
Push Button Emergency Stop Switch
-
-
44506-0100 - Omron Automation and Safety Z3854-ND
SW LIMIT CABLE 2NC 1NO 5A 100V 2 - Immediate
299,46000 1 Bulk? ER6019 Active 3PST (2-NC, 1-NO) On-Off, Off-On 5A (AC), 2A (DC) Cable Pull 100V Chassis Mount 24V Screw Terminal 12746gf
-
-
IP66 - Dust Tight, Water Resistant
-
Push Button Emergency Stop Switch
-
-
44506-5420 - Omron Automation and Safety Z3871-ND
SWITCH LIMIT 2NC 1NO 6A 120V 4 - Immediate
321,64000 1 Bulk? ER6022 Active 3PST (2-NC, 1-NO) On-Off, Off-On 6A (AC), 2.5A (DC) Cable Pull 120V Chassis Mount 24V Screw Terminal 12746gf
-
-
IP67 - Dust Tight, Waterproof
-
Push Button Emergency Stop Switch
-
-
44506-5020 - Omron Automation and Safety Z3869-ND
SWITCH LIMIT 2NC 1NO 6A 120V 2 - Immediate
221,82000 1 Bulk? ER6022 Active 3PST (2-NC, 1-NO) On-Off, Off-On 6A (AC), 2.5A (DC) Cable Pull 120V Chassis Mount 24V Screw Terminal 12746gf
-
-
IP67 - Dust Tight, Waterproof
-
-
-
Results per Page
Page 1/1

20:37:54 2/24/2017