Product Index > Sensors, Transducers > Pressure Sensors, Transducers

Results: 22.509       22.509 Remaining
Manufacturer Series Part Status Pressure Type Operating Pressure Output Type Output Accuracy Voltage - Supply Port Size Port Style Features Termination Style Maximum Pressure Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   22.509 Remaining

 
Termination Style
Results per Page
Page 1/901
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
Series Part Status Pressure Type Operating Pressure Output Type Output Accuracy Voltage - Supply Port Size Port Style Features Termination Style Maximum Pressure Operating Temperature Package / Case Supplier Device Package
   
76053-00000350-01 Datasheet 76053-00000350-01 - Honeywell Sensing and Productivity Solutions 480-2041-ND SWITCH PRESSURE N.O. 35PSI 507 - Immediate
36,38000 1 5000 Active Switch 35 PSI (241.32 kPa) SPST-NO
-
-
-
Male - 1/8" (3.18mm) NPT Threaded
-
-
500 PSI (3447.38 kPa) -40°C ~ 121°C Cylinder
-
76575-00000040-01 Datasheet 76575-00000040-01 - Honeywell Sensing and Productivity Solutions 480-2051-ND SWITCH PRESSURE N.O. 4PSI 292 - Immediate
36,38000 1 5000 Active Switch 4 PSI (27.58 kPa) SPST-NO
-
-
-
Male - 1/8" (3.18mm) NPT Threaded
-
-
500 PSI (3447.38 kPa) -40°C ~ 121°C Cylinder
-
76052-00000150-01 Datasheet 76052-00000150-01 - Honeywell Sensing and Productivity Solutions 480-2040-ND SWITCH PRESSURE N.O. 15PSI 109 - Immediate
36,38000 1 5000 Active Switch 15 PSI (103.42 kPa) SPST-NO
-
-
-
Male - 1/8" (3.18mm) NPT Threaded
-
-
500 PSI (3447.38 kPa) -40°C ~ 121°C Cylinder
-
M3021-000005-100PG Datasheet M3021-000005-100PG - TE Connectivity Measurement Specialties MSP3101P1-ND TRANSDUCER 0-100MV 100# PRES 111 - Immediate
50,10000 1 MSP300 Active Vented Gauge 100 PSI (689.48 kPa) Analog Voltage 0 mV ~ 100 mV (5V) ±1% 5V Male - 1/4" (6.35mm) NPT Threaded Temperature Compensated Cable 200 PSI (1378.95 kPa) -20°C ~ 85°C Cylinder, Threaded
-
86-015G-C Datasheet 86-015G-C - TE Connectivity Measurement Specialties MSP6860-ND SENSOR PRESSURE 15PSIG STEEL 348 - Immediate
50,49000 1
-
Active Vented Gauge 15 PSI (103.42 kPa) Wheatstone Bridge 0 mV ~ 100 mV ±0.1%
-
-
No Port Temperature Compensated Cable with Connector 45 PSI (310.26 kPa) -40°C ~ 125°C Cylinder
-
M3041-000005-2K5PG Datasheet M3041-000005-2K5PG - TE Connectivity Measurement Specialties M3041-000005-2K5PG-ND TRANSDUCER 1-5V 2500# PRES 213 - Immediate
67,50000 1 MSP300 Active Vented Gauge 2500 PSI (17236.89 kPa) Analog Voltage 1 V ~ 5 V ±1% 8 V ~ 30 V Male - 1/4" (6.35mm) NPT Threaded Amplified Output, Temperature Compensated Cable 5000 PSI (34473.79 kPa) -20°C ~ 85°C Cylinder, Threaded
-
M3041-000005-100PG Datasheet M3041-000005-100PG - TE Connectivity Measurement Specialties MSP3101P3-ND TRANSDUCER 1-5V 100# PRES 186 - Immediate
67,50000 1 MSP300 Active Vented Gauge 100 PSI (689.48 kPa) Analog Voltage 1 V ~ 5 V ±1% 8 V ~ 30 V Male - 1/4" (6.35mm) NPT Threaded Amplified Output, Temperature Compensated Cable 2000 PSI (13789.51 kPa) -20°C ~ 85°C Cylinder
-
M3051-000005-100PG Datasheet M3051-000005-100PG - TE Connectivity Measurement Specialties MSP3101P4-ND TRANSDUCER 4-20MA 100# PRES 113 - Immediate
73,16000 1 MSP300 Active Vented Gauge 100 PSI (689.48 kPa) Analog Current 4 mA ~ 20 mA ±1% 9 V ~ 30 V Male - 1/4" (6.35mm) NPT Threaded Amplified Output, Temperature Compensated Cable 200 PSI (1378.95 kPa) -20°C ~ 85°C Cylinder, Threaded
-
DPH-102 Datasheet DPH-102 - Panasonic Industrial Automation Sales 1110-2379-ND SENSOR PRESSURE 1MPA GAUGE 152 - Immediate
28 - Factory Stock
?
82,22000 1 DPH-100 Active Vented Gauge 145.04 PSI (1000 kPa) Analog Voltage 1 V ~ 5 V ±0.5% 12 V ~ 24 V Female - M5, Male - 1/8" (3.18mm) BSPT Threaded
-
Connector 217.56 PSI (1500 kPa) 0°C ~ 50°C Module
-
DP-101-N-P Datasheet DP-101-N-P - Panasonic Industrial Automation Sales 1110-2143-ND SENSOR DIGITAL PRESSURE PNP 167 - Immediate
55 - Factory Stock
?
98,13000 1 DP-100 Active Vented Gauge ±14.5 PSI (±100 kPa) PNP - Open Collector
-
-
12 V ~ 24 V Female - M5, Male - 1/8" (3.18mm) NPT Threaded
-
Connector ±72.52 PSI (±500 kPa) -10°C ~ 50°C Module
-
DP-102-N-P Datasheet DP-102-N-P - Panasonic Industrial Automation Sales 1110-2146-ND SENSOR DIGITAL PRESSURE PNP 135 - Immediate
120 - Factory Stock
?
98,13000 1 DP-100 Active Vented Gauge -14.5 PSI ~ 145.04 PSI (-100 kPa ~ 1000 kPa) PNP - Open Collector
-
-
12 V ~ 24 V Female - M5, Male - 1/8" (3.18mm) NPT Threaded
-
Connector -21.76 PSI ~ 217.56 PSI (-150 kPa ~ 1500 kPa) -10°C ~ 50°C Module
-
LM31-00000F-001PG Datasheet LM31-00000F-001PG - TE Connectivity Measurement Specialties 356-1072-ND SENSOR 1PSIG 1/2NPT .5-4.5V 12" 31 - Immediate
101,87000 1 LM Active Vented Gauge 1 PSI (6.89 kPa) Analog Voltage 0.5 V ~ 4.5 V ±1% 4.75 V ~ 5.25 V Male - 1/2" (12.7mm) NPT Threaded Temperature Compensated Cable 3 PSI (20.68 kPa) -20°C ~ 70°C Cylinder
-
MLH150PSB06A Datasheet MLH150PSB06A - Honeywell Sensing and Productivity Solutions 480-5151-ND SENSOR SEALED GAUGE 0-150 PSI 49 - Immediate
102,96000 1 MLH Active Sealed Gauge 150 PSI (1034.21 kPa) Analog Voltage 0.5 V ~ 4.5 V ±0.25% 5 V ~ 6 V Male - 1/8" (3.18mm) NPT Threaded Amplified Output, Temperature Compensated Packard Metripak 150 450 PSI (3102.64 kPa) -40°C ~ 125°C Cylinder, Metal
-
SDP1000-L025 Datasheet SDP1000-L025 - Sensirion AG 1649-1026-ND SENSOR PRESSURE DIFF MODULE 50 - Immediate
105,60000 1 SDP1000 Active Differential ±0.009 PSI (±0.062 kPa) Analog Voltage 0.25 V ~ 4 V ±0.6% 4.75 V ~ 5.25 V Male - 0.2" (5.2mm) Tube, Dual Barbed Temperature Compensated
-
±14.5 PSI (±100 kPa) -10°C ~ 60°C Module Module
MLH05KPSB01B Datasheet MLH05KPSB01B - Honeywell Sensing and Productivity Solutions 480-3105-ND SENSOR AMP 5000PSI 4-20MA OUT 87 - Immediate
108,33000 1 MLH Active Sealed Gauge 5000 PSI (34473.79 kPa) Analog Current 4 mA ~ 20 mA ±0.25% 9.5 V ~ 30 V Male - 1/4" (6.35mm) NPT Threaded Amplified Output, Temperature Compensated Packard Metripak 150 7500 PSI (51710.68 kPa) -40°C ~ 125°C Cylinder, Metal
-
MLH05KPSB01A Datasheet MLH05KPSB01A - Honeywell Sensing and Productivity Solutions 480-2549-ND SENSOR AMP 5000PSI .5-4.5VDC OUT 26 - Immediate
108,33000 1 MLH Active Sealed Gauge 5000 PSI (34473.79 kPa) Analog Voltage 0.5 V ~ 4.5 V ±0.25% 5 V ~ 6 V Male - 1/4" (6.35mm) NPT Threaded Amplified Output, Temperature Compensated Packard Metripak 150 7500 PSI (51710.68 kPa) -40°C ~ 125°C Cylinder, Metal
-
89BSD-006BA-A Datasheet 89BSD-006BA-A - TE Connectivity Measurement Specialties 223-1506-5-ND SENSOR PRESSURE 40 - Immediate
108,84000 1
-
Active Absolute 87.02 PSI (600 kPa) I²C 24 b ±0.3% 1.8 V ~ 3.6 V Male - 5/16" (7.94mm) UNEF Threaded
-
Cable with Connector 174.05 PSI (1200 kPa) -40°C ~ 85°C Cylinder
-
DP-101A-N-P Datasheet DP-101A-N-P - Panasonic Industrial Automation Sales 1110-1817-ND SENSOR DGTL PNP -/+100.0KPA 33 - Immediate
4 - Factory Stock
?
108,98000 1 DP-100 Active Vented Gauge ±14.5 PSI (±100 kPa) Analog Current/Voltage, PNP - Open Collector
-
-
12 V ~ 24 V Female - M5, Male - 1/8" (3.18mm) NPT Threaded
-
Connector ±72.52 PSI (±500 kPa) -10°C ~ 50°C Module
-
DP-102A-N-P Datasheet DP-102A-N-P - Panasonic Industrial Automation Sales 1110-1818-ND SENSOR DGTL PNP -0.100 TO +1 MPA 26 - Immediate
108,98000 1 DP-100 Active Vented Gauge -14.5 PSI ~ 145.04 PSI (-100 kPa ~ 1000 kPa) Analog Current/Voltage, PNP - Open Collector
-
-
12 V ~ 24 V Female - M5, Male - 1/8" (3.18mm) NPT Threaded
-
Connector -21.76 PSI ~ 217.56 PSI (-150 kPa ~ 1500 kPa) -10°C ~ 50°C Module
-
MG1-3000-A-9V-R Datasheet MG1-3000-A-9V-R - SSI Technologies Inc 734-1157-ND
SENSOR DIGITAL GAUGE 3000PSI LCD 58 - Immediate
110,07000 1 MG1-9V Active Vented Gauge 3000 PSI (20684.27 kPa) Wheatstone Bridge LCD Display ±1% 9V Male - 1/4" (6.35mm) NPT Threaded Temperature Compensated
-
9000 PSI (62052.82 kPa) -10°C ~ 60°C Module Box with Display MediaGauge
DP-111-E-P-J Datasheet DP-111-E-P-J - Panasonic Industrial Automation Sales 1110-2423-ND SENSOR PRESSURE 100KPA 114 - Immediate
41 - Factory Stock
?
115,05000 1 DP-100 Active Vented Gauge ±14.5 PSI (±100 kPa) Analog Current/Voltage, PNP - Open Collector
-
-
12 V ~ 24 V Female - M5, Male - 1/8" (3.18mm) BSPP Threaded
-
Connector ±72.52 PSI (±500 kPa) -10°C ~ 50°C Module
-
DP-112-E-P-J Datasheet DP-112-E-P-J - Panasonic Industrial Automation Sales 1110-1819-ND SENSOR DGTL PNP -0.100 TO +1 MPA 52 - Immediate
115,05000 1 DP-100 Active Vented Gauge -14.5 PSI ~ 145.04 PSI (-100 kPa ~ 1000 kPa) Analog Current/Voltage, PNP - Open Collector
-
-
12 V ~ 24 V Female - M5, Male - 1/8" (3.18mm) BSPP Threaded
-
Connector -21.76 PSI ~ 217.56 PSI (-150 kPa ~ 1500 kPa) -10°C ~ 50°C Module
-
MLH03KPSL01B Datasheet MLH03KPSL01B - Honeywell Sensing and Productivity Solutions 480-2542-ND SENSOR AMP 3000PSI 4-20MA OUT 76 - Immediate
115,51000 1 MLH Active Sealed Gauge 3000 PSI (20684.27 kPa) Analog Current 4 mA ~ 20 mA ±0.25% 9.5 V ~ 30 V Male - 1/4" (6.35mm) NPT Threaded Amplified Output, Temperature Compensated Cable 1m 6000 PSI (41368.54 kPa) -40°C ~ 125°C Cylinder, Metal
-
MLH03KPSL01A Datasheet MLH03KPSL01A - Honeywell Sensing and Productivity Solutions 480-2541-ND SENSOR AMP 3000PSI .5-4.5VDC OUT 44 - Immediate
115,51000 1 MLH Active Sealed Gauge 3000 PSI (20684.27 kPa) Analog Voltage 0.5 V ~ 4.5 V ±0.25% 5 V ~ 6 V Male - 1/4" (6.35mm) NPT Threaded Amplified Output, Temperature Compensated Cable 1m 6000 PSI (41368.54 kPa) -40°C ~ 125°C Cylinder, Metal
-
P51-200-G-A-I36-20MA-000-000 Datasheet P51-200-G-A-I36-20MA-000-000 - SSI Technologies Inc 734-1033-ND
SENSOR 200PSIG 1/4NPT 20MA 561 - Immediate
126,87000 1 MediaSensor™ Active Vented Gauge 200 PSI (1378.95 kPa) Analog Current 4 mA ~ 20 mA ±0.5% 8 V ~ 30 V Male - 1/4" (6.35mm) NPT Threaded Amplified Output, Temperature Compensated Cable 3'
-
-40°C ~ 105°C Cylinder
-
Results per Page
Page 1/901
|< < 1 2 3 4 5 >|

12:56:58 2/27/2017