Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 1.023       1.023 Remaining
Manufacturer Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1.023 Remaining

 
Mounting Type
 
Type
Results per Page
Page 1/41
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
DRC-24V10W1AZ Datasheet DRC-24V10W1AZ - Delta Electronics 1145-1042-ND AC/DC CONVERTER 24V 10W 327 - Immediate
17,09000 1 Chrome Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
420mA 10W ITE (Commercial) 3kV (3000V) 80% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, IP20, Universal Input DIN Rail 3.58" L x 0.71" W x 2.19" H (91.0mm x 18.0mm x 55.6mm)
DSP10-24 Datasheet DSP10-24 - TDK-Lambda Americas Inc. 285-1227-ND AC/DC CONVERTER 24V 10W 894 - Immediate
22,82000 1 DSP Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
420mA 10W ITE (Commercial) 3kV (3000V) 80% -25°C ~ 71°C (With Derating) DC Input Capable, Universal Input DIN Rail 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
DSP10-5 Datasheet DSP10-5 - TDK-Lambda Americas Inc. 285-1228-ND AC/DC CONVERTER 5V 10W 769 - Immediate
8 - Factory Stock
?
22,82000 1 DSP Active Enclosed 1 90 ~ 264 VAC 5V
-
-
-
1.5A 10W ITE (Commercial) 3kV (3000V) 74% -25°C ~ 71°C (With Derating) DC Input Capable, Universal Input DIN Rail 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
DSP10-12 Datasheet DSP10-12 - TDK-Lambda Americas Inc. 285-1225-ND AC/DC CONVERTER 12V 10W 227 - Immediate
22,82000 1 DSP Active Enclosed 1 90 ~ 264 VAC 12V
-
-
-
830mA 10W ITE (Commercial) 3kV (3000V) 78% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
DRC-24V30W1AZ Datasheet DRC-24V30W1AZ - Delta Electronics 1145-1102-ND AC/DC CONVERTER 24V 30W 116 - Immediate
22,95000 1 Chrome Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
1.25A 30W ITE (Commercial) 3.0kV (3000V) 87% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, IP20, Universal Input DIN Rail 3.58" L x 2.09" W x 2.19" H (91.0mm x 53.0mm x 55.6mm)
DRP-24V48W1AZ Datasheet DRP-24V48W1AZ - Delta Electronics 1145-1044-ND AC/DC CONVERTER 24V 48W 491 - Immediate
24,51000 1 CliQ Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
2A 48W ITE (Commercial) 4kV (4000V) 85% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 3.96" L x 1.26" W x 3.94" H (100.6mm x 32.0mm x 100.0mm)
DRP024V060W1AZ Datasheet DRP024V060W1AZ - Delta Electronics 603-1225-ND AC/DC CONVERTER 24V 60W 336 - Immediate
27,33000 1 CliQ Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
2.5A 60W ITE (Commercial) 4kV (4000V) 87% -20°C ~ 75°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 4.75" L x 1.26" W x 4.45" H (120.6mm x 32.0mm x 113.0mm)
DRC-24V60W1AZ Datasheet DRC-24V60W1AZ - Delta Electronics 1145-1117-ND AC/DC CONVERTER 24V 60W 124 - Immediate
32,24000 1 Chrome Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
2.5A 60W ITE (Commercial) 3.0kV (3000V) 88% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, IP20, Universal Input DIN Rail 3.58" L x 2.80" W x 2.19" H (91.0mm x 71.0mm x 55.6mm)
DRB15241 Datasheet DRB15241 - TDK-Lambda Americas Inc. 285-2276-ND AC/DC CONVERTER 24V 15W 103 - Immediate
40 - Factory Stock
?
34,70000 1 DRB Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
630mA 15W ITE (Commercial) 3kV (3000V) 90% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 3.54" L x 0.71" W x 2.95" H (90.0mm x 18.0mm x 75.0mm)
VDRS-20-24 Datasheet VDRS-20-24 - CUI Inc. 102-2152-ND AC/DC CONVERTER 24V 20W 345 - Immediate
35,34000 1 VDRS-20 Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
1A 20W ITE (Commercial) 3kV (3000V) 86% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm)
VDRS-20-12 Datasheet VDRS-20-12 - CUI Inc. 102-2150-ND AC/DC CONVERTER 12V 20W 342 - Immediate
35,34000 1 VDRS-20 Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
1.7A 20W ITE (Commercial) 3kV (3000V) 83% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm)
VDRS-20-15 Datasheet VDRS-20-15 - CUI Inc. 102-2151-ND AC/DC CONVERTER 15V 20W 306 - Immediate
35,34000 1 VDRS-20 Active Enclosed 1 88 ~ 264 VAC 15V
-
-
-
1.4A 20W ITE (Commercial) 3kV (3000V) 85% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm)
DNR30US05 Datasheet DNR30US05 - XP Power 1470-1097-ND AC/DC CONVERTER 5V 30W 286 - Immediate
35,48000 1 DNR Active Enclosed 1 90 ~ 264 VAC 5V
-
-
-
6A 30W ITE (Commercial) 3kV (3000V) 79% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 4.53" L x 1.59" W x 3.54" H (115.0mm x 40.5mm x 90.0mm)
DSP30-24 Datasheet DSP30-24 - TDK-Lambda Americas Inc. 285-1231-ND AC/DC CONVERTER 24V 30W 493 - Immediate
36,77000 1 DSP Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
1.3A 30W ITE (Commercial) 3kV (3000V) 83% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm)
DSP30-12 Datasheet DSP30-12 - TDK-Lambda Americas Inc. 285-1229-ND AC/DC CONVERTER 12V 30W 225 - Immediate
36,77000 1 DSP Active Enclosed 1 90 ~ 264 VAC 12V
-
-
-
2.1A 30W ITE (Commercial) 3kV (3000V) 82% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm)
DRP012V060W1AA Datasheet DRP012V060W1AA - Delta Electronics 603-1236-ND AC/DC CONVERTER 12V 60W 111 - Immediate
38,39000 1 CliQ Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
5A 60W ITE (Commercial) 4kV (4000V) 86% -20°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 4.72" L x 1.26" W x 4.76" H (120.0mm x 32.0mm x 121.0mm)
DNR60US12 Datasheet DNR60US12 - XP Power 1470-1104-ND AC/DC CONVERTER 12V 60W 115 - Immediate
39,21000 1 DNR Active Enclosed 1 90 ~ 264 VAC 12V
-
-
-
5A 60W ITE (Commercial) 3kV (3000V) 86% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 4.53" L x 1.59" W x 3.54" H (115.0mm x 40.5mm x 90.0mm)
DSP60-24 Datasheet DSP60-24 - TDK-Lambda Americas Inc. 285-1235-ND AC/DC CONVERTER 24V 60W 842 - Immediate
44,32000 1 DSP Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
2.5A 60W ITE (Commercial) 3kV (3000V) 86% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm)
DSP60-5 Datasheet DSP60-5 - TDK-Lambda Americas Inc. 285-1236-ND AC/DC CONVERTER 5V 60W 178 - Immediate
44,32000 1 DSP Active Enclosed 1 90 ~ 264 VAC 5V
-
-
-
7A 60W ITE (Commercial) 3kV (3000V) 80% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm)
DPP25-5 Datasheet DPP25-5 - TDK-Lambda Americas Inc. 285-1214-ND AC/DC CONVERTER 5V 25W 332 - Immediate
45,26000 1 DPP Active Enclosed 1 85 ~ 132 VAC, 176 ~ 264 VAC 5V
-
-
-
5A 25W ITE (Commercial) 3kV (3000V) 78% -10°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm)
VDRS-60-24 Datasheet VDRS-60-24 - CUI Inc. 102-2159-ND AC/DC CONVERTER 24V 60W 839 - Immediate
45,99000 1 VDRS-60 Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
2.5A 60W ITE (Commercial) 3kV (3000V) 86% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm)
VDRS-60-12 Datasheet VDRS-60-12 - CUI Inc. 102-2157-ND AC/DC CONVERTER 12V 60W 164 - Immediate
45,99000 1 VDRS-60 Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
5A 60W ITE (Commercial) 3kV (3000V) 86% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm)
DSP30-24/277A Datasheet DSP30-24/277A - TDK-Lambda Americas Inc. 285-1981-ND AC/DC CONVERTER 24V 30W 2.108 - Immediate
49,31000 1 DSP Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
1.25A 30W ITE (Commercial) 3kV (3000V) 87% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.09" W x 3.76" H (55.6mm x 53.1mm x 95.5mm)
2902992 Datasheet 2902992 - Phoenix Contact 277-9822-ND AC/DC CONVERTER 24V 60W 169 - Immediate
55,08000 1 UNO Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
2.5A 60W ITE (Commercial) 4kV (4000V) 90% -25°C ~ 70°C (With Derating) Adjustable Output, IP20, Load Sharing, Universal Input DIN Rail 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
DRP024V120W1AA Datasheet DRP024V120W1AA - Delta Electronics 603-1227-ND AC/DC CONVERTER 24V 120W 186 - Immediate
57,50000 1 CliQ Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
5A 120W ITE (Commercial) 4kV (4000V) 84% -20°C ~ 75°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 4.76" L x 1.97" W x 4.65" H (121.0mm x 50.0mm x 118.2mm)
Results per Page
Page 1/41
|< < 1 2 3 4 5 >|

21:28:31 2/20/2017