Add To Favorites
Product Overview
Digi-Key Part Number 269-4173-ND
Quantity Available 506
Can ship immediately
Manufacturer

Manufacturer Part Number

Z8F0811HH020SG

Description IC MCU 8BIT 8KB FLASH 20SSOP
Expanded Description eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Z8 Encore! XP F0822 Series
Catalog Page 709 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Zilog

Series Encore!® XP®
Packaging ? Tube ?
Part Status Active
Core Processor eZ8
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, IrDA, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 11
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
 
For Use With
Additional Resources
Standard Package ? 67
Other Names 269-4173
Z8F0811HH020SG-ND

13:51:45 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,95000 2,95
25 2,36360 59,09
100 2,15350 215,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback