Add To Favorites
Product Overview
Digi-Key Part Number 269-4627-5-ND
Quantity Available 716
Can ship immediately
Manufacturer

Manufacturer Part Number

Z8F0431SJ020SG

Description IC MCU 8BIT 4KB FLASH 28SOIC
Expanded Description eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Z8 Encore! Product Brief
Z8 Encore! F0830 Series
Catalog Page 711 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Zilog

Series Encore!®
Packaging ? Tube ?
Part Status Active
Core Processor eZ8
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT
Number of I/O 25
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
 
For Use With
Additional Resources
Standard Package ? 27
Other Names 269-4627-5

09:16:39 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,98000 1,98
25 1,59720 39,93
100 1,43740 143,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback