Add To Favorites
Product Overview
Digi-Key Part Number YC324J-2.2KCT-ND
Quantity Available 16.030
Can ship immediately
Manufacturer

Manufacturer Part Number

YC324-JK-072K2L

Description RES ARRAY 4 RES 2.2K OHM 2012
Expanded Description 2.2k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets YC:102-358,TC122-164 Series Datasheet
Product Training Modules Chip Resistor
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series YC324
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 2.2k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 125mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 2012, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names YC324J-2.2KCT

02:50:18 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,30700 3,07
25 0,22320 5,58
50 0,16180 8,09
100 0,12000 12,00
250 0,09208 23,02
500 0,07256 36,28
1.000 0,05023 50,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YC324J-2.2KTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,04193
  • Digi-Reel® ? : YC324J-2.2KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.030 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback