Add To Favorites
Product Overview
Digi-Key Part Number 311-1517-1-ND
Quantity Available 61.730
Can ship immediately
Manufacturer

Manufacturer Part Number

VRS0402SR55R500N

Description VARISTOR 12V 6A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets VRS(0402, 0603) Datasheet
Product Attributes Select All
Categories
Manufacturer

Yageo

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 10V
Varistor Voltage (Typ) 12V
Varistor Voltage (Max) 14V
Current - Surge 6A
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 5.5VDC
Capacitance @ Frequency 30pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 311-1517-1

03:14:47 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03900 0,39
25 0,03560 0,89
100 0,02560 2,56
250 0,01504 3,76
500 0,01250 6,25
1.000 0,00851 8,51
2.500 0,00724 18,09
5.000 0,00653 32,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1517-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,00556
  • Digi-Reel® ? : 311-1517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback