Add To Favorites
Product Overview
Digi-Key Part Number 311-1522-1-ND
Quantity Available 84.308
Can ship immediately
Manufacturer

Manufacturer Part Number

VRS0402SR180030N

Description VARISTOR 65V 1A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets VRS(0402, 0603) Datasheet
Product Attributes Select All
Categories
Manufacturer

Yageo

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 50V
Varistor Voltage (Typ) 65V
Varistor Voltage (Max) 80V
Current - Surge 1A
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 18VDC
Capacitance @ Frequency 2pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 311-1522-1

14:08:37 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04000 0,40
25 0,03600 0,90
100 0,02590 2,59
250 0,01520 3,80
500 0,01264 6,32
1.000 0,00861 8,61
2.500 0,00732 18,29
5.000 0,00660 33,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1522-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,00563
  • Digi-Reel® ? : 311-1522-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 84.308 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback