Add To Favorites
Product Overview
Digi-Key Part Number YAG2312CT-ND
Quantity Available 2.158
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0603BRE07100KL

Description RES SMD 100K OHM 0.1% 1/10W 0603
Expanded Description 100k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2312CT

11:24:53 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,26900 2,69
25 0,20480 5,12
50 0,15200 7,60
100 0,11320 11,32
250 0,09556 23,89
500 0,08190 40,95
1.000 0,06241 62,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2312TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,05063
  • Digi-Reel® ? : YAG2312DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.158 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback