Add To Favorites
Product Overview
Digi-Key Part Number 390KW-1-ND
Quantity Available 6.380
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF100JB-73-390K

Description RES 390K OHM 1W 5% AXIAL
Expanded Description 390k Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
Catalog Page 1987 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 390k
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS301 - Yageo | RS301-ND DigiKey Electronics
  • RS301
  • Yageo
  • RESISTOR KIT 8.2K-1M 1W 255PCS
  • Unit Price 25,87000
  • RS301-ND
Additional Resources
Standard Package ? 100
Other Names 390K MO-1W-B 5%
390KW-1
MO-1W-2-390K
RSF100JB 390K
RSF100JB-390K
RSF100JB-73390K
RSF100JB73390K

17:09:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,20000 2,00
25 0,14480 3,62
50 0,10500 5,25
100 0,07780 7,78
250 0,05976 14,94
500 0,04708 23,54
1.000 0,03260 32,60
5.000 0,02717 135,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback