Add To Favorites
Product Overview
Digi-Key Part Number 0.47W-1-ND
Quantity Available 4.746
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF100JB-73-0R47

Description RES 0.47 OHM 1W 5% AXIAL
Expanded Description 0.47 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1987 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS101 - Yageo | RS101-ND DigiKey Electronics
  • RS101
  • Yageo
  • RESISTOR KIT 0.47-56 1W 255PCS
  • Unit Price 25,87000
  • RS101-ND
Additional Resources
Standard Package ? 100
Other Names 0.47W-1
0E47 MO-1W-B 5%
MO-1W-B-0.47
RSF100JB 0R47
RSF100JB-0R47
RSF100JB-730R47
RSF100JB730R47

14:32:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,28400 2,84
25 0,20680 5,17
50 0,15000 7,50
100 0,11110 11,11
250 0,08532 21,33
500 0,06720 33,60
1.000 0,04652 46,52
5.000 0,03877 193,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback