Add To Favorites
Product Overview
Digi-Key Part Number 311-0.01PKCT-ND
Quantity Available 7.601
Can ship immediately
Manufacturer

Manufacturer Part Number

RL2010FK-070R01L

Description RES SMD 0.01 OHM 1% 3/4W 2010
Expanded Description 0.01 Ohm ±1% 0.75W, 3/4W Chip Resistor 2010 (5125 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±1500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5125 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-0.01PKCT

17:44:19 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,47200 4,72
25 0,36800 9,20
50 0,31140 15,57
100 0,24530 24,53
250 0,20760 51,90
500 0,16984 84,92
1.000 0,13210 132,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.01PKTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11602
  • Digi-Reel® ? : 311-0.01PKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.601 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback