Add To Favorites
Product Overview
Digi-Key Part Number 311-0.82PJCT-ND
Quantity Available 8.169
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1218FK-070R82L

Description RES SMD 0.82 OHM 1W 1812 WIDE
Expanded Description 0.82 Ohm ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.82
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1218
Size / Dimension 0.120" L x 0.181" W (3.05mm x 4.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-0.82PJCT

01:46:18 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,47900 4,79
25 0,38880 9,72
50 0,33820 16,91
100 0,27900 27,90
250 0,24236 60,59
500 0,19726 98,63
1.000 0,15646 156,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.82PJTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,13756
  • Digi-Reel® ? : 311-0.82PJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.169 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback