Add To Favorites
Product Overview
Digi-Key Part Number YAG2299CT-ND
Quantity Available 7.212
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0603JR-070R1L

Description RES SMD 0.1 OHM 5% 1/10W 0603
Expanded Description 0.1 Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±800ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2299CT

20:30:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,30400 3,04
25 0,22120 5,53
50 0,16020 8,01
100 0,11880 11,88
250 0,09116 22,79
500 0,07182 35,91
1.000 0,04972 49,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2299TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,03774
  • Digi-Reel® ? : YAG2299DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.212 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback